Pulse PA0801.004NL technical specifications.
| Transformer Type | Planar Transformer |
| Turns Ratio | 4T:4T:4T/1T:1T:1T:1T |
| Maximum DCR Primary Side | 0.02/0.02Ohm |
| Maximum DCR Secondary Side | 0.007Ohm |
| Maximum OCL Inductance | 0.153(Min)mH |
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA0801.004NL to view detailed technical specifications.
No datasheet is available for this part.