Pulse PA0802NLT technical specifications.
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 4:5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0802NLT to view detailed technical specifications.
No datasheet is available for this part.