Pulse PA0803NLT technical specifications.
| Mount | Flanges |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 5:5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0803NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.