Pulse PA0805NL technical specifications.
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 6:6 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0805NL to view detailed technical specifications.
No datasheet is available for this part.