Pulse PA0810T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turns Ratio | 6:6 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0810T to view detailed technical specifications.
No datasheet is available for this part.