Pulse PA0814 technical specifications.
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 5:6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0814 to view detailed technical specifications.
No datasheet is available for this part.