Pulse PA0815NL technical specifications.
| Depth | 23.37mm |
| Element Configuration | Dual |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 6:6 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0815NL to view detailed technical specifications.
No datasheet is available for this part.