Pulse PA0908T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 25.4 |
| Length | 29.46 |
| Manufacturer Series | PA0908T |
| Height | 10.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PA0908T to view detailed technical specifications.
No datasheet is available for this part.