
Pulse PA0930 technical specifications.
| Depth | 25.4mm |
| Length | 29.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0930 to view detailed technical specifications.
No datasheet is available for this part.
