Pulse PA0932 technical specifications.
| Isolation Voltage | 1.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0932 to view detailed technical specifications.
No datasheet is available for this part.