
Pulse PA0937 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0937 to view detailed technical specifications.
No datasheet is available for this part.
