Pulse PA1026NLT technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.115 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1026NLT to view detailed technical specifications.
No datasheet is available for this part.