Pulse PA1040NL technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 14:7 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1040NL to view detailed technical specifications.
No datasheet is available for this part.