Pulse PA1066T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 21.84 |
| Length | 29.21 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 30 |
| Manufacturer Series | EFD20 |
| Height | 11.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1066T to view detailed technical specifications.
No datasheet is available for this part.