Pulse PA1085 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 15.5 |
| Length | 16.5 |
| Input Voltage-Max | 65 |
| Input Voltage-Min | 36 |
| Manufacturer Series | PA1085 |
| Height | 7.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1085 to view detailed technical specifications.
No datasheet is available for this part.