Pulse PA1135 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 11.38 |
| Length | 11.63 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 33 |
| Height | 9.14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1135 to view detailed technical specifications.
No datasheet is available for this part.