Pulse PA1188 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 32 |
| Length | 26.42 |
| Input Voltage-Max | 44 |
| Input Voltage-Min | 16 |
| Manufacturer Series | PA1188 |
| Height | 13.72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1188 to view detailed technical specifications.
No datasheet is available for this part.