Pulse PA1269 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:0.182 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA1269 to view detailed technical specifications.
No datasheet is available for this part.