Pulse PA1292.132NL technical specifications.
| DC Current | 25A |
| DC Resistance (DCR) | 0.98mR |
| Depth | 19.56mm |
| Inductance | 1.3uH |
| Length | 19.81mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1292.132NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.