Pulse PA1294.132NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.48mR |
| Height - Seated (Max) | 0.29inch |
| Inductance | 1.3uH |
| Length | 0.78inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1294.132NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.