Pulse PA1294.450NLT technical specifications.
| Current Rating | 73A |
| DC Resistance (DCR) | 0.48mR |
| Depth | 19.56mm |
| Height | 7.37mm |
| Inductance | 450nH |
| Length | 19.81mm |
| Max DC Current | 73A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 95A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 14.94mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1294.450NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
