
The PA1312NLT is a surface mount fixed inductor with a current rating of 40A and a maximum operating temperature of 130°C. It has a DC resistance of 0.5mR and an inductance of 310nH. The inductor is available in a surface mount package and is shipped on cut tape. It is suitable for use in a wide range of applications, including automotive and industrial electronics.
Pulse PA1312NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.5mR |
| Height - Seated (Max) | 0.205inch |
| Inductance | 310nH |
| Length | 0.72inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PA131xNL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1312NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.