Pulse PA1313NL technical specifications.
| DC Current | 40A |
| Depth | 9mm |
| Inductance | 50nH |
| Length | 27.3mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1313NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.