Pulse PA1320.141NLT technical specifications.
| Current Rating | 40A |
| DC Current | 40A |
| DC Resistance (DCR) | 0.48mR |
| Depth | 8mm |
| Height | 0.256inch |
| Inductance | 140nH |
| Length | 0.41inch |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 66A |
| Series | PA1320NL |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1320.141NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.