Pulse PA1320.171NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.48mR |
| Height - Seated (Max) | 0.256inch |
| Inductance | 180nH |
| Length | 0.41inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Series | PA1320NL |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1320.171NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.