Pulse PA1320.301ANLT technical specifications.
| Type | Power Bead |
| Technology | Wirewound |
| Inductance | 0.31u(OCL)/0.25uH |
| Tolerance | 20% |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 34A |
| Max DC Resistance | 0.00047(Typ)Ohm |
| Product Length | 10.41mm |
| Height | 6.5mm |
| Product Depth | 8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PA1320.301ANLT to view detailed technical specifications.
No datasheet is available for this part.