Pulse PA1393.152NL technical specifications.
| DC Current | 36A |
| DC Resistance (DCR) | 1.43mR |
| Depth | 19.56mm |
| Inductance | 1.5uH |
| Length | 19.81mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.00143R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1393.152NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.