Pulse PA1393.152NLT technical specifications.
| Current Rating | 36A |
| DC Current | 36A |
| DC Resistance (DCR) | 1.43mR |
| Depth | 19.56mm |
| Height | 0.29inch |
| Inductance | 1.5uH |
| Length | 0.78inch |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 0.00143R |
| RoHS Compliant | Yes |
| Saturation Current | 43A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1393.152NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.