Pulse PA1393.252 technical specifications.
| Height | 19.56mm |
| Inductance | 2.5uH |
| Length | 19.81mm |
| Max DC Current | 23A |
| Package Quantity | 95 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Weight | 0.380959oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA1393.252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.