Pulse PA1442NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 21.84 |
| Length | 29.21 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 40 |
| Manufacturer Series | PA1442NL |
| Height | 11.43 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1442NL to view detailed technical specifications.
No datasheet is available for this part.