Pulse PA1494.162T technical specifications.
| Height | 7.37mm |
| Inductance | 1.6uH |
| Length | 19.81mm |
| Max DC Current | 37A |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 19.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA1494.162T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.