Surface mount power wirewound inductor with 2.42µH inductance and 15% tolerance. Features a 30A DC current rating, 1.8mΩ DC resistance, and a saturation current of 35A. Operates within a temperature range of -40°C to 130°C. Dimensions include 19.56mm depth, 19.6mm height, and 19.81mm length. RoHS compliant and unshielded.
Pulse PA1494.242NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 30A |
| DC Current | 30A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 19.56mm |
| Height | 19.6mm |
| Height - Seated (Max) | 0.29inch |
| Inductance | 2.42uH |
| Length | 19.81mm |
| Max DC Current | 73A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.0018R |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1494.242NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.