Surface mount power wirewound inductor with 3.6µH inductance and 15% tolerance. Features a maximum DC current rating of 17A and a low DC resistance of 1.8mΩ. Operating temperature range spans from -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PA1494.362NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 17A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 19.56mm |
| Height | 7.37mm |
| Inductance | 3.6uH |
| Length | 19.81mm |
| Max DC Current | 17A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1494.362NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.