Surface mount power wirewound inductor with 4.4µH inductance and 15% tolerance. Features a 14A DC current rating, 16A saturation current, and a low 1.8mΩ DC resistance. Operates across a wide temperature range from -40°C to 130°C. Dimensions include 19.81mm length, 19.56mm depth, and 7.37mm height. Packaged in trays with 90 units per package.
Pulse PA1494.442NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 14A |
| DC Current | 14A |
| DC Resistance (DCR) | 1.8mR |
| Depth | 19.56mm |
| Height | 7.37mm |
| Height - Seated (Max) | 0.29inch |
| Inductance | 4.4uH |
| Length | 19.81mm |
| Max DC Current | 14A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | PA1X9XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1494.442NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.