Pulse PA1512.700NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 1.8A |
| Current Rating | 31A |
| DC Resistance (DCR) | 0.27mR |
| Height | 4.96mm |
| Height - Seated (Max) | 0.195inch |
| Inductance | 72nH |
| Length | 0.276inch |
| Max DC Current | 31A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Series | PA1512 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1512.700NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.