Surface mount power bead wirewound inductor offering 320nH inductance with a 20% tolerance. Features a high current rating of 41A, 50A saturation current, and a low DC resistance of 530mR. Operating temperature range spans -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse PA1513.321NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 2.7A |
| Current Rating | 41A |
| DC Current | 41A |
| DC Resistance (DCR) | 530mR |
| Depth | 12.95mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 320nH |
| Length | 13.46mm |
| Max DC Current | 41A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 8MHz |
| Series | PA151XNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1513.321NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.