Pulse PA1546NLT technical specifications.
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 3.82:1.27 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1546NLT to view detailed technical specifications.
No datasheet is available for this part.