Pulse PA1745NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 17.15 |
| Length | 22.23 |
| Input Voltage-Max | 19.6 |
| Input Voltage-Min | 11.6 |
| Manufacturer Series | PA1745NL |
| Height | 8.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1745NL to view detailed technical specifications.
No datasheet is available for this part.