Pulse PA1849NL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 32mm |
| Lead/Base Style | Gull Wing |
| Length | 26.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1849NL to view detailed technical specifications.
No datasheet is available for this part.