Pulse PA1853NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 13.59 |
| Length | 14.22 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 33 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1853NL to view detailed technical specifications.
No datasheet is available for this part.