Pulse PA1894.191NL technical specifications.
| Package/Case | Radial |
| Current Rating | 35A |
| DC Resistance (DCR) | 0.64mR |
| Depth | 9mm |
| Height | 0.394inch |
| Inductance | 185nH |
| Lead/Base Style | Radial |
| Length | 0.394inch |
| Max DC Current | 35A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 72A |
| Series | PA1894NL |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1894.191NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.