Pulse PA1931NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 18.2 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 100 |
| Height | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PA1931NL to view detailed technical specifications.
No datasheet is available for this part.