Pulse PA2004NLT technical specifications.
| Height - Seated (Max) | 3.56mm |
| Inductance | 437uH |
| Length | 8.64mm |
| Mount | Surface Mount |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | PA200xNL |
| Turns Ratio | 1:1.1 |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2004NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.