
Pulse PA2006NLT technical specifications.
| Height - Seated (Max) | 4.06mm |
| Inductance | 864uH |
| Length | 11.68mm |
| Mount | Surface Mount |
| Package Quantity | 900 |
| RoHS Compliant | Yes |
| Series | PA200xNL |
| Turns Ratio | 1:1 |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2006NLT to view detailed technical specifications.
No datasheet is available for this part.
