Pulse PA2050.193NL technical specifications.
| DC Current | 8.5A |
| DC Resistance (DCR) | 12.6mR |
| Depth | 19.05mm |
| Height | 12.2mm |
| Inductance | 19.4uH |
| Length | 22.23mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0126R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2050.193NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.