Pulse PA2050.413NL technical specifications.
| Package/Case | Nonstandard |
| Current | 15.4A |
| Current Rating | 6A |
| DC Resistance (DCR) | 23.1mR |
| Depth | 19.05mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 41uH |
| Length | 0.875inch |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.3A |
| Series | PA2050.XXXNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2050.413NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.