Surface mount wirewound power inductor with 7.8µH inductance and 10% tolerance. Features a 13.3A DC current rating, 18A saturation current, and low 5.1mΩ DC resistance. Operates across a wide temperature range of -40°C to 130°C. Designed for automotive applications with a robust construction.
Pulse PA2050.782NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 13.3A |
| DC Current | 13.3A |
| DC Resistance (DCR) | 5.1mR |
| Depth | 19.05mm |
| Height | 12.2mm |
| Height - Seated (Max) | 0.48inch |
| Inductance | 7.8uH |
| Length | 22.23mm |
| Max DC Current | 13.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | PA2050.XXXNL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2050.782NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.