Pulse PA2080.221NL technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.49mR |
| Depth | 7.5mm |
| Height | 8.9mm |
| Height - Seated (Max) | 0.35inch |
| Inductance | 215nH |
| Lead/Base Style | Radial |
| Length | 0.415inch |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Series | PA2080NL |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2080.221NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.