Pulse PA2083.181NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.6mR |
| Height - Seated (Max) | 0.276inch |
| Inductance | 185nH |
| Length | 0.299inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Series | PA2083NL |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2083.181NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.