Pulse PA2143NL technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 31A |
| Depth | 11.4mm |
| Height | 4mm |
| Inductance | 200nH |
| Length | 11.8mm |
| Max DC Current | 31A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA2143NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.